Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AFC107M35G24T-F | |
|---|---|
DigiKey Part Number | AFC107M35G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC107M35G24T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Impedance 200 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M63G24T-F | Cornell Dubilier Knowles | 72 993 | 338-2146-1-ND | 43,80000 Kč | Upgrade |
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3 322 | 338-2143-1-ND | 40,25000 Kč | Similar |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 29,61000 Kč | Similar |
| AFC107M50G24T-F | Cornell Dubilier Knowles | 444 | 338-AFC107M50G24T-FCT-ND | 40,25000 Kč | Parametric Equivalent |
| 35JGV100M10X10.5 | Rubycon | 487 | 1189-35JGV100M10X10.5CT-ND | 22,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,92336 Kč | 7 461,68 Kč |
| Unit Price without VAT: | 14,92336 Kč |
|---|---|
| Unit Price with VAT: | 18,05727 Kč |











