
AFC107M50G24T-F | |
|---|---|
DigiKey Part Number | 338-AFC107M50G24T-FCT-ND - Cut Tape (CT) 338-AFC107M50G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC107M50G24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Impedance 300 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M63G24T-F | Cornell Dubilier Knowles | 72 993 | 338-2146-1-ND | 43,80000 Kč | Upgrade |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6 678 | 338-2145-1-ND | 39,21000 Kč | Similar |
| 50JGV100M10X10.5 | Rubycon | 655 | 1189-4014-1-ND | 17,31000 Kč | Upgrade |
| EEE-FK1J101P | Panasonic Industry | 33 479 | PCE3819CT-ND | 21,69000 Kč | Upgrade |
| EMZA630ARA101MJA0G | Chemi-Con | 6 072 | 565-EMZA630ARA101MJA0GCT-ND | 35,25000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,34000 Kč | 263,40 Kč |
| 50 | 20,50920 Kč | 1 025,46 Kč |
| 100 | 18,66570 Kč | 1 866,57 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

