100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR350ARA101MF61G

DigiKey Part Number
565-5147-2-ND - Tape & Reel (TR)
565-5147-1-ND - Cut Tape (CT)
565-5147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR350ARA101MF61G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR350ARA101MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1011,76300 Kč117,63 Kč
508,88020 Kč444,01 Kč
1007,96470 Kč796,47 Kč
5006,38720 Kč3 193,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,88980 Kč5 889,80 Kč
2 0005,47624 Kč10 952,48 Kč
3 0005,26747 Kč15 802,41 Kč
5 0005,03481 Kč25 174,05 Kč
7 0004,89806 Kč34 286,42 Kč
10 0004,76596 Kč47 659,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč