Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR1-04 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-04BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR1-04 BK PBFREE |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| ES2G-E3/52T | Vishay General Semiconductor - Diodes Division | 73 572 | ES2G-E3/52TGICT-ND | 17,01000 Kč | Similar |
| ES2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1 171 | ES2G-E3/5BTGICT-ND | 17,01000 Kč | Similar |
| MURS140-13-F | Diodes Incorporated | 14 762 | MURS140-FDICT-ND | 15,12000 Kč | Similar |
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3 778 | MURS140-E3/52TGICT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,06285 Kč | 16 845,67 Kč |
| Unit Price without VAT: | 3,06285 Kč |
|---|---|
| Unit Price with VAT: | 3,70605 Kč |



