
MURS140-M3/52T | |
|---|---|
DigiKey Part Number | MURS140-M3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS140-M3/52T |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | MURS140-M3/5BT-ND | 3,39643 Kč | Parametric Equivalent |
| MURS140HE3/52T | Vishay General Semiconductor - Diodes Division | 0 | MURS140HE3/52T-ND | 0,00000 Kč | Parametric Equivalent |
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 2,17581 Kč | Similar |
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| ES3GB | Taiwan Semiconductor Corporation | 8 | 1801-ES3GBCT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,18440 Kč | 31 383,00 Kč |
| Unit Price without VAT: | 4,18440 Kč |
|---|---|
| Unit Price with VAT: | 5,06312 Kč |






