


CGRB204-G | |
|---|---|
DigiKey Part Number | 641-1166-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB204-G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB204-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17581 Kč | 6 527,43 Kč |
| 6 000 | 1,97493 Kč | 11 849,58 Kč |
| 9 000 | 1,87253 Kč | 16 852,77 Kč |
| 15 000 | 1,81087 Kč | 27 163,05 Kč |
| Unit Price without VAT: | 2,17581 Kč |
|---|---|
| Unit Price with VAT: | 2,63273 Kč |

