


ES2G-13-F | |
|---|---|
DigiKey Part Number | ES2G-FDITR-ND - Tape & Reel (TR) ES2G-FDICT-ND - Cut Tape (CT) ES2G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G-13-F |
Description | DIODE STANDARD 400V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2G-13-F Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3 778 | MURS140-E3/52TGICT-ND | 18,48000 Kč | Similar |
| MURS140-E3/5BT | Vishay General Semiconductor - Diodes Division | 15 280 | 112-MURS140-E3/5BTCT-ND | 15,33000 Kč | Similar |
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1 789 | MURS240-E3/52TGICT-ND | 18,48000 Kč | Similar |
| SURS8140T3G-VF01 | onsemi | 833 | SURS8140T3G-VF01OSCT-ND | 13,86000 Kč | Similar |
| ES2GB | NextGen Components | 120 000 | 3372-ES2GBTR-ND | 2,49456 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 500 | 4,91858 Kč | 2 459,29 Kč |
| 1 000 | 4,41882 Kč | 4 418,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78321 Kč | 11 349,63 Kč |
| 6 000 | 3,46296 Kč | 20 777,76 Kč |
| 9 000 | 3,29979 Kč | 29 698,11 Kč |
| 15 000 | 3,11638 Kč | 46 745,70 Kč |
| 21 000 | 3,00778 Kč | 63 163,38 Kč |
| 30 000 | 2,90225 Kč | 87 067,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






