
MURS240-E3/52T | |
|---|---|
DigiKey Part Number | MURS240-E3/52TGITR-ND - Tape & Reel (TR) MURS240-E3/52TGICT-ND - Cut Tape (CT) MURS240-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS240-E3/52T |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,30381 Kč | 3 977,86 Kč |
| 1 500 | 4,79594 Kč | 7 193,91 Kč |
| 2 250 | 4,53697 Kč | 10 208,18 Kč |
| 3 750 | 4,24585 Kč | 15 921,94 Kč |
| 5 250 | 4,07337 Kč | 21 385,19 Kč |
| 7 500 | 3,90568 Kč | 29 292,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

