Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MID400M

DigiKey Part Number
488-MID400M-ND
Manufacturer
Manufacturer Product Number
MID400M
Description
OPTOISO 2.5KV AC MONITOR 8DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.5 V
Manufacturer
onsemi
Current - DC Forward (If) (Max)
30 mA
Packaging
Tube
Voltage - Supply
7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
AC Line Monitor
Mounting Type
Through Hole
Number of Channels
1
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Isolation
2500Vrms
Supplier Device Package
8-PDIP
Input Type
AC, DC
Approval Agency
UR
Current - Output / Channel
20mA
Base Product Number
Propagation Delay tpLH / tpHL (Max)
1ms, 1ms (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 130
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1035,99100 Kč359,91 Kč
10027,68800 Kč2 768,80 Kč
50024,02802 Kč12 014,01 Kč
1 00022,83491 Kč22 834,91 Kč
2 00021,82438 Kč43 648,76 Kč
5 00020,72305 Kč103 615,25 Kč
10 00020,03782 Kč200 378,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč