
SURS8140T3G-VF01 | |
|---|---|
DigiKey Part Number | SURS8140T3G-VF01OSTR-ND - Tape & Reel (TR) SURS8140T3G-VF01OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SURS8140T3G-VF01 |
Description | DIODE STANDARD 400V 1A SMB |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUS160VT3G | onsemi | 19 451 | NRVUS160VT3GOSCT-ND | 15,12000 Kč | MFR Recommended |
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 2,17581 Kč | Similar |
| CMR1-04 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1-04BKPBFREE-ND | 3,06285 Kč | Similar |
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| ES2G-E3/52T | Vishay General Semiconductor - Diodes Division | 73 572 | ES2G-E3/52TGICT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,50780 Kč | 550,78 Kč |
| 500 | 4,16348 Kč | 2 081,74 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

