
MURS140-E3/5BT | |
|---|---|
DigiKey Part Number | 112-MURS140-E3/5BTTR-ND - Tape & Reel (TR) 112-MURS140-E3/5BTCT-ND - Cut Tape (CT) 112-MURS140-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS140-E3/5BT |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,59352 Kč | 2 296,76 Kč |
| 1 000 | 4,12191 Kč | 4 121,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,49184 Kč | 11 173,89 Kč |
| 6 400 | 3,19442 Kč | 20 444,29 Kč |
| 9 600 | 3,04287 Kč | 29 211,55 Kč |
| 16 000 | 2,87257 Kč | 45 961,12 Kč |
| 22 400 | 2,77170 Kč | 62 086,08 Kč |
| 32 000 | 2,67368 Kč | 85 557,76 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

