MURS140-M3/5BT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,18440 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,17581 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 417
Unit Price: 16,17000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 23 072
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 833
Unit Price: 13,86000 Kč
Datasheet
Diode 400 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS140-M3/5BT

DigiKey Part Number
MURS140-M3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS140-M3/5BT
Description
DIODE STANDARD 400V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS140-M3/52TVishay General Semiconductor - Diodes Division0MURS140-M3/52T-ND4,18440 KčParametric Equivalent
MURS140HE3/52TVishay General Semiconductor - Diodes Division0MURS140HE3/52T-ND0,00000 KčParametric Equivalent
CGRB204-GComchip Technology0641-1166-2-ND2,17581 KčSimilar
ES2G-13-FDiodes Incorporated17 417ES2G-FDICT-ND16,17000 KčSimilar
HS2G R5GTaiwan Semiconductor Corporation0HS2GR5G-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4003,39643 Kč21 737,15 Kč
Unit Price without VAT:3,39643 Kč
Unit Price with VAT:4,10968 Kč