MURS140HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 778
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 280
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,39383 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 76 774
Unit Price: 11,76000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS140HE3_A/I

DigiKey Part Number
MURS140HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS140HE3_A/I
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS140-E3/52TVishay General Semiconductor - Diodes Division3 778MURS140-E3/52TGICT-ND18,48000 KčParametric Equivalent
MURS140-E3/5BTVishay General Semiconductor - Diodes Division15 280112-MURS140-E3/5BTCT-ND15,33000 KčParametric Equivalent
MURS140HE3/5BTVishay General Semiconductor - Diodes Division0MURS140HE3/5BT-ND0,00000 KčParametric Equivalent
MURS140HE3_A/HVishay General Semiconductor - Diodes Division0MURS140HE3_A/H-ND4,39383 KčParametric Equivalent
RS1GB-13-FDiodes Incorporated76 774RS1GB-FDICT-ND11,76000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4004,28139 Kč27 400,90 Kč
Unit Price without VAT:4,28139 Kč
Unit Price with VAT:5,18048 Kč