Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MURS140HE3_A/H | |
|---|---|
DigiKey Part Number | MURS140HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS140HE3_A/H |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3 778 | MURS140-E3/52TGICT-ND | 18,48000 Kč | Parametric Equivalent |
| MURS140-E3/5BT | Vishay General Semiconductor - Diodes Division | 15 280 | 112-MURS140-E3/5BTCT-ND | 15,33000 Kč | Parametric Equivalent |
| MURS140HE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | MURS140HE3/5BT-ND | 0,00000 Kč | Parametric Equivalent |
| MURS140HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | MURS140HE3_A/I-ND | 4,28139 Kč | Parametric Equivalent |
| ES2LGH | Taiwan Semiconductor Corporation | 0 | 1801-ES2LGHCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39383 Kč | 13 181,49 Kč |
| Unit Price without VAT: | 4,39383 Kč |
|---|---|
| Unit Price with VAT: | 5,31653 Kč |



