Similar

MURS240-E3/5BT | |
|---|---|
DigiKey Part Number | MURS240-E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS240-E3/5BT |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R04U | STMicroelectronics | 12 625 | 497-15792-1-ND | 14,91000 Kč | Direct |
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 2,17581 Kč | Similar |
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| SURS8140T3G-VF01 | onsemi | 833 | SURS8140T3G-VF01OSCT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,01141 Kč | 12 836,51 Kč |
| 6 400 | 3,87397 Kč | 24 793,41 Kč |
| Unit Price without VAT: | 4,01141 Kč |
|---|---|
| Unit Price with VAT: | 4,85381 Kč |





