Diode 400 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMB
DO-214AA

MURS140-13-F

DigiKey Part Number
MURS140-FDITR-ND - Tape & Reel (TR)
MURS140-FDICT-ND - Cut Tape (CT)
MURS140-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS140-13-F
Description
DIODE STANDARD 400V 1A SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS140-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS140-E3/52TVishay General Semiconductor - Diodes Division3 778MURS140-E3/52TGICT-ND18,48000 KčDirect
MURS140-E3/5BTVishay General Semiconductor - Diodes Division15 280112-MURS140-E3/5BTCT-ND15,33000 KčDirect
In-Stock: 14 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,36500 Kč93,65 Kč
1006,00120 Kč600,12 Kč
5004,55068 Kč2 275,34 Kč
1 0004,08285 Kč4 082,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48784 Kč10 463,52 Kč
6 0003,18799 Kč19 127,94 Kč
9 0003,03517 Kč27 316,53 Kč
15 0002,86347 Kč42 952,05 Kč
21 0002,76178 Kč57 997,38 Kč
30 0002,66293 Kč79 887,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč