




G3VM-101HR | |
|---|---|
DigiKey Part Number | Z3093-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR |
Description | SSR RELAY SPST-NO 1.4A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101HR Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 1.4 A |
Packaging Tube | On-State Resistance (Max) 200 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-101HR2 | Omron Electronics Inc-EMC Div | 1 537 | 39-G3VM-101HR2-ND | 181,63000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 262,60100 Kč | 2 626,01 Kč |
| 25 | 250,77480 Kč | 6 269,37 Kč |
| 75 | 237,26907 Kč | 17 795,18 Kč |
| 150 | 229,11760 Kč | 34 367,64 Kč |
| 300 | 221,24263 Kč | 66 372,79 Kč |
| 525 | 215,07912 Kč | 112 916,54 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |











