Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590LH

DigiKey Part Number
AD590LH-ND
Manufacturer
Manufacturer Product Number
AD590LH
Description
SENSOR ANALOG -55C-150C TO52-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3
Datasheet
 Datasheet
EDA/CAD Models
AD590LH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±1°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AC, TO-52-3 Metal Can
Supplier Device Package
TO-52-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 189,75000 Kč1 189,75 Kč
51 098,02800 Kč5 490,14 Kč
101 063,82200 Kč10 638,22 Kč
251 022,93000 Kč25 573,25 Kč
50994,93980 Kč49 746,99 Kč
100969,24880 Kč96 924,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 189,75000 Kč
Unit Price with VAT:1 439,59750 Kč