


ADM12914-1ARQZ | |
|---|---|
DigiKey Part Number | ADM12914-1ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM12914-1ARQZ |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM12914-1ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 150,01000 Kč | 1 500,10 Kč |
| 98 | 127,58643 Kč | 12 503,47 Kč |
| 196 | 123,17041 Kč | 24 141,40 Kč |
| 294 | 120,95918 Kč | 35 562,00 Kč |
| 588 | 117,71558 Kč | 69 216,76 Kč |
| 1 078 | 115,35324 Kč | 124 350,79 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |









