Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ5.0CA | |
|---|---|
DigiKey Part Number | SMCJ5.0CABTR-ND - Tape & Reel (TR) SMCJ5.0CABCT-ND - Cut Tape (CT) SMCJ5.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA | Littelfuse Inc. | 37 072 | SMCJ5.0CALFCT-ND | 3,12000 Kč | Direct |
| SMCJ5-0CA | Eaton - Electronics Division | 6 995 | 283-SMCJ5-0CACT-ND | 2,72000 Kč | Similar |
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 218 | SMCJ5.0CA-FDICT-ND | 3,86000 Kč | Similar |
| SMCJ5.0CA-HR | Littelfuse Inc. | 0 | SMCJ5.0CA-HR-ND | 54,99132 Kč | Similar |
| SMCJ5.0CA-HRA | Littelfuse Inc. | 0 | SMCJ5.0CA-HRA-ND | 49,99210 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 9,28280 Kč | 928,28 Kč |
| 500 | 7,15802 Kč | 3 579,01 Kč |
| 1 000 | 6,47313 Kč | 6 473,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60283 Kč | 16 808,49 Kč |
| 6 000 | 5,16462 Kč | 30 987,72 Kč |
| 9 000 | 4,94136 Kč | 44 472,24 Kč |
| 15 000 | 4,69053 Kč | 70 357,95 Kč |
| 21 000 | 4,54203 Kč | 95 382,63 Kč |
| 30 000 | 4,39773 Kč | 131 931,90 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |








