BM-6UG010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 101,12113 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 64
Unit Price: 166,09000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 100,11850 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 423,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 203,68000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 68
Unit Price: 144,68000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 206,62000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 153,92000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 67
Unit Price: 168,82000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 202,63000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 40
Unit Price: 185,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 1 681,73000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 441
Unit Price: 206,20000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 149
Unit Price: 136,91000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6UG010F

DigiKey Part Number
116-BM-6UG010F-ND
Manufacturer
Manufacturer Product Number
BM-6UG010F
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40206,91950 Kč8 276,78 Kč
Manufacturers Standard Package
Unit Price without VAT:206,91950 Kč
Unit Price with VAT:250,37260 Kč