
C601108010 | |
|---|---|
DigiKey Part Number | BEL26908-ND |
Manufacturer | |
Manufacturer Product Number | C601108010 |
Description | PATCHCORD BCAT6+ CMR GRY 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 364,88800 Kč | 3 648,88 Kč |
| 25 | 342,03840 Kč | 8 550,96 Kč |
| 50 | 325,71280 Kč | 16 285,64 Kč |
| 100 | 310,17340 Kč | 31 017,34 Kč |
| 250 | 290,77156 Kč | 72 692,89 Kč |
| 500 | 276,91224 Kč | 138 456,12 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |

