AMJE0909-0300-GYB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 64
Unit Price: 164,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 68
Unit Price: 143,69000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 100,43488 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 25
Unit Price: 120,96000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 205,51525 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 429,41000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 206,47000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 209,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 152,87000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 13
Unit Price: 167,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 205,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 37
Unit Price: 187,70000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 1 703,69000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 441
Unit Price: 208,97000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0300-GYB-24

DigiKey Part Number
AMJE0909-0300-GYB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0300-GYB-24
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCU60030Assmann WSW Components64AE10234-ND164,97000 KčParametric Equivalent
DK-1611-010/GAssmann WSW Components68AE10534-ND143,69000 KčParametric Equivalent
73-8890-10Cinch Connectivity Solutions0116-73-8890-10-ND100,43488 KčParametric Equivalent
BC-6UG010FCinch Connectivity Solutions25116-BC-6UG010F-ND120,96000 KčParametric Equivalent
BM-6UG010FCinch Connectivity Solutions0116-BM-6UG010F-ND205,51525 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10097,48900 Kč9 748,90 Kč
Unit Price without VAT:97,48900 Kč
Unit Price with VAT:117,96169 Kč