Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH10GR

DigiKey Part Number
5214-N6PATCH10GR-ND
Manufacturer
Manufacturer Product Number
N6PATCH10GR
Description
10 FT GRAY SNAGLESS CAT6 UTP PAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 1 573
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,70000 Kč187,70 Kč
10159,46100 Kč1 594,61 Kč
25149,46720 Kč3 736,68 Kč
50142,32620 Kč7 116,31 Kč
100135,53160 Kč13 553,16 Kč
250127,04920 Kč31 762,30 Kč
500120,98984 Kč60 494,92 Kč
1 000115,22101 Kč115 221,01 Kč
Manufacturers Standard Package
Unit Price without VAT:187,70000 Kč
Unit Price with VAT:227,11700 Kč