
NPC-6-010-GY-BB | |
|---|---|
DigiKey Part Number | 2057-NPC-6-010-GY-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6-010-GY-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 177,54300 Kč | 1 775,43 Kč |
| 25 | 166,41840 Kč | 4 160,46 Kč |
| 50 | 158,46840 Kč | 7 923,42 Kč |
| 100 | 150,90620 Kč | 15 090,62 Kč |
| 250 | 141,46120 Kč | 35 365,30 Kč |
| 500 | 134,71526 Kč | 67 357,63 Kč |
| 1 000 | 128,29240 Kč | 128 292,40 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |

