Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH10GR

DigiKey Part Number
5214-C6PATCH10GR-ND
Manufacturer
Manufacturer Product Number
C6PATCH10GR
Description
10FT GRAY CAT6 UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1206,47000 Kč206,47 Kč
10175,41600 Kč1 754,16 Kč
25164,43320 Kč4 110,83 Kč
50156,57900 Kč7 828,95 Kč
100149,10430 Kč14 910,43 Kč
250139,77356 Kč34 943,39 Kč
500133,10772 Kč66 553,86 Kč
1 000126,76098 Kč126 760,98 Kč
Manufacturers Standard Package
Unit Price without VAT:206,47000 Kč
Unit Price with VAT:249,82870 Kč