
RJE1Y23C05152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23C05152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23C05152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601108010 | Belden Inc. | 1 | BEL26908-ND | 432,35000 Kč | Parametric Equivalent |
| C6PATCH10GR | StarTech.com | 43 | 5214-C6PATCH10GR-ND | 207,88000 Kč | Parametric Equivalent |
| N6PAT10GRS | StarTech.com | 11 | 5214-N6PAT10GRS-ND | 206,62000 Kč | Parametric Equivalent |
| N6PATCH10GR | StarTech.com | 37 | 5214-N6PATCH10GR-ND | 188,98000 Kč | Parametric Equivalent |
| N6PATCH10GR10PK | StarTech.com | 7 | 5214-N6PATCH10GR10PK-ND | 1 715,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,59700 Kč | 1 185,97 Kč |
| 25 | 111,16360 Kč | 2 779,09 Kč |
| 90 | 101,54867 Kč | 9 139,38 Kč |
| 180 | 96,70161 Kč | 17 406,29 Kč |
| 270 | 93,97615 Kč | 25 373,56 Kč |
| 540 | 89,49309 Kč | 48 326,27 Kč |
| 1 080 | 85,22524 Kč | 92 043,26 Kč |
| 2 520 | 80,28610 Kč | 202 320,97 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |

