Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-R6UE003F | |
|---|---|
DigiKey Part Number | 116-BC-R6UE003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UE003F |
Description | PATCH CABLE CAT6 UTP 28AWG 3FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bel Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-3 | Cinch Connectivity Solutions | 0 | 116-73-8892-3-ND | 60,45745 Kč | Parametric Equivalent |
| BM-6UE003F | Cinch Connectivity Solutions | 0 | 116-BM-6UE003F-ND | 145,59488 Kč | Parametric Equivalent |
| C-3FCAT6-BE | Amphenol ProLabs | 168 | 5971-C-3FCAT6-BE-ND | 151,82000 Kč | Parametric Equivalent |
| C601106003 | Belden Inc. | 3 | BEL26786-ND | 323,16000 Kč | Parametric Equivalent |
| C6PATCH3BL | StarTech.com | 0 | 5214-C6PATCH3BL-ND | 120,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,51200 Kč | 785,12 Kč |
| 25 | 73,57680 Kč | 1 839,42 Kč |
| 50 | 70,06200 Kč | 3 503,10 Kč |
| 100 | 66,71690 Kč | 6 671,69 Kč |
| 250 | 62,54044 Kč | 15 635,11 Kč |
| 500 | 59,55578 Kč | 29 777,89 Kč |
| 1 000 | 56,71497 Kč | 56 714,97 Kč |
| 2 500 | 53,16811 Kč | 132 920,27 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |
















