Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-3 | |
|---|---|
DigiKey Part Number | 116-73-8892-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-3 |
Description | C6-500MHZ MOLDED,BU,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE003F | Cinch Connectivity Solutions | 206 | 116-BC-6UE003F-ND | 61,10000 Kč | Parametric Equivalent |
| BC-R6UE003F | Cinch Connectivity Solutions | 0 | 116-BC-R6UE003F-ND | 92,39000 Kč | Parametric Equivalent |
| BM-6UE003F | Cinch Connectivity Solutions | 0 | 116-BM-6UE003F-ND | 145,59488 Kč | Parametric Equivalent |
| C-3FCAT6-BE | Amphenol ProLabs | 168 | 5971-C-3FCAT6-BE-ND | 151,82000 Kč | Parametric Equivalent |
| C601106003 | Belden Inc. | 3 | BEL26786-ND | 323,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,45745 Kč | 12 091,49 Kč |
| Unit Price without VAT: | 60,45745 Kč |
|---|---|
| Unit Price with VAT: | 73,15351 Kč |















