
N200-UR03-BL | |
|---|---|
DigiKey Part Number | 95-N200-UR03-BL-ND |
Manufacturer | |
Manufacturer Product Number | N200-UR03-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 25 | 89,25840 Kč | 2 231,46 Kč |
| 50 | 84,99580 Kč | 4 249,79 Kč |
| 100 | 80,93680 Kč | 8 093,68 Kč |
| 250 | 75,86996 Kč | 18 967,49 Kč |
| 500 | 72,24992 Kč | 36 124,96 Kč |
| 1 000 | 68,80394 Kč | 68 803,94 Kč |
| 2 500 | 64,50098 Kč | 161 252,45 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |

