Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-003-BL50BP

DigiKey Part Number
N201-003-BL50BP-ND
Manufacturer
Manufacturer Product Number
N201-003-BL50BP
Description
CABLE MOD 8P8C PLUG-PLUG 3' 50PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 332,38000 Kč3 332,38 Kč
102 832,77700 Kč28 327,77 Kč
252 679,34480 Kč66 983,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 332,38000 Kč
Unit Price with VAT:4 032,17980 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 3 507,72000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1' 50PK
In-Stock: 0
Unit Price: 2 819,19000 Kč
CABLE MOD 8P8C PLUG-PLUG 2' 50PK
In-Stock: 0
Unit Price: 3 063,61000 Kč
CABLE MOD 8P8C PLUG-PLUG 5' 50PK
In-Stock: 2
Unit Price: 4 079,70000 Kč
CABLE MOD 8P8C PLUG-PLUG 7' 50PK
In-Stock: 1
Unit Price: 4 509,11000 Kč