Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UE001F

DigiKey Part Number
116-BC-R6UE001F-ND
Manufacturer
Manufacturer Product Number
BC-R6UE001F
Description
PATCH CABLE CAT6 UTP 28AWG 1FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bel Inc.
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMJE0909-0030-BUB-24Assmann WSW Components295AE11312-ND54,59000 KčParametric Equivalent
C6PATCH1BL10PKStarTech.com175214-C6PATCH1BL10PK-ND802,54000 KčParametric Equivalent
DK-1611-001/BAssmann WSW Components1 353AE10517-ND58,37000 KčParametric Equivalent
MP-64RJ45UNNB-001Amphenol Cables on Demand299MP-64RJ45UNNB-001-ND80,21000 KčParametric Equivalent
N200-001-BLEaton Tripp Lite7TL1464-ND76,22000 KčParametric Equivalent
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,07600 Kč680,76 Kč
2563,80040 Kč1 595,01 Kč
5060,75560 Kč3 037,78 Kč
10057,85370 Kč5 785,37 Kč
25054,23028 Kč13 557,57 Kč
80049,95844 Kč39 966,75 Kč
1 60047,57569 Kč76 121,10 Kč
3 20045,30732 Kč144 983,42 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč