Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0030-BUB-24

DigiKey Part Number
AE11312-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0030-BUB-24
Description
CABLE MOD 8P8C PLUG-PLUG 0.98'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,10400 Kč451,04 Kč
2542,27320 Kč1 056,83 Kč
5040,25740 Kč2 012,87 Kč
10038,33180 Kč3 833,18 Kč
25035,93176 Kč8 982,94 Kč
50034,21624 Kč17 108,12 Kč
1 00032,58344 Kč32 583,44 Kč
2 50030,54478 Kč76 361,95 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč