10 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658525-6

DigiKey Part Number
1658525-6-ND
Manufacturer
Manufacturer Product Number
1658525-6
Description
CONN DIP HDR IDC 10POS VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1658525-6 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
26-28 AWG, Stranded or Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
100.0µin (2.54µm)
Cable Pitch
0.050" (1.27mm)
Color
Blue
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7810-0000PR3M1 5693M15559-ND80,29000 KčSimilar
In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,80000 Kč82,80 Kč
1070,40800 Kč704,08 Kč
3264,84750 Kč2 075,12 Kč
6461,74859 Kč3 951,91 Kč
12858,80109 Kč7 526,54 Kč
25655,99293 Kč14 334,19 Kč
51253,32125 Kč27 300,48 Kč
1 02450,77765 Kč51 996,31 Kč
2 52847,64384 Kč120 443,63 Kč
Manufacturers Standard Package
Unit Price without VAT:82,80000 Kč
Unit Price with VAT:100,18800 Kč