



HD10-5-16P | |
|---|---|
DigiKey Part Number | 1734-1309-ND |
Manufacturer | |
Manufacturer Product Number | HD10-5-16P |
Description | CONN RCPT HSNG MALE 5POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-5-16P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 5-16 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 10 | 154,43500 Kč | 1 544,35 Kč |
| 25 | 144,75400 Kč | 3 618,85 Kč |
| 50 | 137,84240 Kč | 6 892,12 Kč |
| 100 | 131,26240 Kč | 13 126,24 Kč |
| 250 | 123,04580 Kč | 30 761,45 Kč |
| 500 | 117,17746 Kč | 58 588,73 Kč |
| 1 000 | 111,59048 Kč | 111 590,48 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |
















