Connector Cap (Cover), Protective 5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC16-5

DigiKey Part Number
1734-1092-ND
Manufacturer
Manufacturer Product Number
HDC16-5
Description
CONN PROTECTIVE COVER 5 GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 5 Gray
Datasheet
 Datasheet
EDA/CAD Models
HDC16-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
HD10 Series Receptacle
Manufacturer
TE Connectivity Deutsch Connectors
Shell Size - Insert
5
Series
Material
Plastic
Packaging
Box
Color
Gray
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1057,60300 Kč576,03 Kč
2553,99920 Kč1 349,98 Kč
5051,41720 Kč2 570,86 Kč
10048,96250 Kč4 896,25 Kč
25045,89544 Kč11 473,86 Kč
50043,70436 Kč21 852,18 Kč
1 00041,61944 Kč41 619,44 Kč
2 50039,01605 Kč97 540,12 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč