
7810-0000PR | |
|---|---|
DigiKey Part Number | 3M15559-ND |
Manufacturer | |
Manufacturer Product Number | 7810-0000PR |
Description | CONN DIP HDR IDC 10P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7810-0000PR Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 68,23900 Kč | 682,39 Kč |
| 100 | 57,98870 Kč | 5 798,87 Kč |
| 500 | 51,76336 Kč | 25 881,68 Kč |
| 1 000 | 49,29385 Kč | 49 293,85 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |


