Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UW005M

DigiKey Part Number
116-BC-6UW005M-ND
Manufacturer
Manufacturer Product Number
BC-6UW005M
Description
PATCHCORD ASSEMBLY CAT6, WHITE -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
1.64' (500.0mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,24300 Kč602,43 Kč
2556,46800 Kč1 411,70 Kč
5053,77160 Kč2 688,58 Kč
10051,20360 Kč5 120,36 Kč
40046,43183 Kč18 572,73 Kč
80044,21628 Kč35 373,02 Kč
1 20042,96996 Kč51 563,95 Kč
2 80040,47844 Kč113 339,63 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč