N201P-003-BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 274
Unit Price: 99,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 51
Unit Price: 112,13000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2 704
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 3 332,38000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 26
Unit Price: 104,36000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 60,45745 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 61,10000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 92,39000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 145,59488 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 168
Unit Price: 151,82000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 8
Unit Price: 323,16000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 21
Unit Price: 1 124,02000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 792
Unit Price: 73,49000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201P-003-BL

DigiKey Part Number
95-N201P-003-BL-ND
Manufacturer
Manufacturer Product Number
N201P-003-BL
Description
CAT6 GIGABIT SNAGLESS MOLDED UTP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10137,11700 Kč1 371,17 Kč
25128,51600 Kč3 212,90 Kč
50122,38060 Kč6 119,03 Kč
100116,53890 Kč11 653,89 Kč
250109,24420 Kč27 311,05 Kč
500104,03418 Kč52 017,09 Kč
1 00099,07318 Kč99 073,18 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč