Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5SG030M | |
|---|---|
DigiKey Part Number | 1847-1002-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SG030M |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 122,39700 Kč | 1 223,97 Kč |
| 25 | 114,73320 Kč | 2 868,33 Kč |
| 50 | 109,25260 Kč | 5 462,63 Kč |
| 100 | 104,03670 Kč | 10 403,67 Kč |
| 300 | 96,27863 Kč | 28 883,59 Kč |
| 500 | 92,87248 Kč | 46 436,24 Kč |
| 1 000 | 88,44379 Kč | 88 443,79 Kč |
| 2 500 | 82,91388 Kč | 207 284,70 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |
















