A-MCSP-80030-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1 896
Unit Price: 136,91000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 57,58910 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 115,94392 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 105
Unit Price: 137,75000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 141,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 90
Unit Price: 194,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 515,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 339,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 499
Unit Price: 686,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 129,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 46
Unit Price: 720,23000 Kč
Datasheet
Image for A-MCSP-80030-AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80030-AP

DigiKey Part Number
123-A-MCSP-80030-AP-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80030-AP
Description
MODULAR CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30087,93263 Kč26 379,79 Kč
Unit Price without VAT:87,93263 Kč
Unit Price with VAT:106,39848 Kč