
TRD855DSZ-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-1 |
Description | RJ45/RJ45 C5E LSZH GRY 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 10 | 443,78400 Kč | 4 437,84 Kč |
| 25 | 416,00040 Kč | 10 400,01 Kč |
| 50 | 396,14600 Kč | 19 807,30 Kč |
| 100 | 377,25100 Kč | 37 725,10 Kč |
| 250 | 353,65672 Kč | 88 414,18 Kč |
| 500 | 336,79880 Kč | 168 399,40 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |

