
TRD855SIG-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-10 |
Description | CABLE RJ45/RJ45 CAT5E IND 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,69000 Kč | 1 129,69 Kč |
| 10 | 960,15500 Kč | 9 601,55 Kč |
| 25 | 900,07520 Kč | 22 501,88 Kč |
| 50 | 857,14260 Kč | 42 857,13 Kč |
| 100 | 816,27840 Kč | 81 627,84 Kč |
| 250 | 775,87612 Kč | 193 969,03 Kč |
| Unit Price without VAT: | 1 129,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,92490 Kč |

