
TRD855DSZ-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-10 |
Description | RJ45/RJ45 C5E LSZH GRY 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,48000 Kč | 1 357,48 Kč |
| 10 | 1 153,85100 Kč | 11 538,51 Kč |
| 25 | 1 081,64120 Kč | 27 041,03 Kč |
| 50 | 1 030,06560 Kč | 51 503,28 Kč |
| 100 | 980,96350 Kč | 98 096,35 Kč |
| Unit Price without VAT: | 1 357,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 642,55080 Kč |

