Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855XCR-10

DigiKey Part Number
5073-TRD855XCR-10-ND
Manufacturer
Manufacturer Product Number
TRD855XCR-10
Description
CBL RJ45 SHLD X-OVER CAT5E 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1729,73000 Kč729,73 Kč
10620,22200 Kč6 202,22 Kč
25581,40120 Kč14 535,03 Kč
50553,66760 Kč27 683,38 Kč
100527,26250 Kč52 726,25 Kč
250494,29204 Kč123 573,01 Kč
Manufacturers Standard Package
Unit Price without VAT:729,73000 Kč
Unit Price with VAT:882,97330 Kč