BC-5SG020M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1 627
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,19350 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 134
Unit Price: 4,51000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5SG020M

DigiKey Part Number
116-BC-5SG020M-ND
Manufacturer
Manufacturer Product Number
BC-5SG020M
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80020Assmann WSW Components1 627AE9962-ND5,41000 KčParametric Equivalent
A-MCSSP-80020Assmann WSW Components0A-MCSSP-80020-ND2,19350 KčParametric Equivalent
AMJG0808-0200-GYB-26Assmann WSW Components134AE11287-ND4,51000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,82900 Kč938,29 Kč
2587,95200 Kč2 198,80 Kč
5083,75160 Kč4 187,58 Kč
14077,88043 Kč10 903,26 Kč
28074,16289 Kč20 765,61 Kč
56070,62454 Kč39 549,74 Kč
1 12067,25620 Kč75 326,94 Kč
2 52063,52056 Kč160 071,81 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1179
Unit Price: 119,92000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 85,09000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 239
Unit Price: 143,07000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 23
Unit Price: 190,20000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 298,65000 Kč