Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJG0808-0200-GYB-26

DigiKey Part Number
AE11287-ND
Manufacturer
Manufacturer Product Number
AMJG0808-0200-GYB-26
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,70000 Kč109,70 Kč
1093,24500 Kč932,45 Kč
2587,39280 Kč2 184,82 Kč
5083,21340 Kč4 160,67 Kč
10079,24260 Kč7 924,26 Kč
25074,28060 Kč18 570,15 Kč
50070,73644 Kč35 368,22 Kč
1 00067,36264 Kč67 362,64 Kč
2 50063,14979 Kč157 874,48 Kč
Manufacturers Standard Package
Unit Price without VAT:109,70000 Kč
Unit Price with VAT:132,73700 Kč