Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5SG010M | |
|---|---|
DigiKey Part Number | 116-BC-5SG010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SG010M |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80010 | Assmann WSW Components | 5 157 | AE9961-ND | 98,65000 Kč | Parametric Equivalent |
| A-MCSSP-80010 | Assmann WSW Components | 0 | A-MCSSP-80010-ND | 57,09715 Kč | Parametric Equivalent |
| AMJG0808-0100-GYB-26 | Assmann WSW Components | 328 | AE11302-ND | 87,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 67,70520 Kč | 1 692,63 Kč |
| 50 | 64,46860 Kč | 3 223,43 Kč |
| 200 | 58,45690 Kč | 11 691,38 Kč |
| 400 | 55,66698 Kč | 22 266,79 Kč |
| 600 | 54,09778 Kč | 32 458,67 Kč |
| 1 000 | 52,18401 Kč | 52 184,01 Kč |
| 2 600 | 48,78487 Kč | 126 840,66 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |










