
AMJG0808-0100-GYB-26 | |
|---|---|
DigiKey Part Number | AE11302-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0100-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 25 | 64,42200 Kč | 1 610,55 Kč |
| 50 | 61,34360 Kč | 3 067,18 Kč |
| 100 | 58,41430 Kč | 5 841,43 Kč |
| 250 | 54,75692 Kč | 13 689,23 Kč |
| 500 | 52,14350 Kč | 26 071,75 Kč |
| 1 000 | 49,65607 Kč | 49 656,07 Kč |
| 2 500 | 46,54996 Kč | 116 374,90 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

