
BC-5SG050M | |
|---|---|
DigiKey Part Number | 116-BC-5SG050M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SG050M |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80050 | Assmann WSW Components | 2 024 | AE9964-ND | 228,99000 Kč | Parametric Equivalent |
| TMD03014014002-017F | L-com | 0 | 5073-TMD03014014002-017F-ND | 1 308,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,20000 Kč | 190,20 Kč |
| 10 | 161,58800 Kč | 1 615,88 Kč |
| 25 | 151,46920 Kč | 3 786,73 Kč |
| 50 | 144,23240 Kč | 7 211,62 Kč |
| 100 | 137,34810 Kč | 13 734,81 Kč |
| 300 | 127,10800 Kč | 38 132,40 Kč |
| 500 | 122,61240 Kč | 61 306,20 Kč |
| 1 000 | 116,76598 Kč | 116 765,98 Kč |
| Unit Price without VAT: | 190,20000 Kč |
|---|---|
| Unit Price with VAT: | 230,14200 Kč |






